White Label
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1489680000

DigiKey Part Number
1489680000-ND
Manufacturer
Manufacturer Product Number
1489680000
Description
HSS 6.4-19.1 EL WHITE 3:1 13M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Label
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Color
White
Material
Polyolefin (PO)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,38000 €107,38 €
1091,28200 €912,82 €
2585,57240 €2.139,31 €
5081,49340 €4.074,67 €
10077,60970 €7.760,97 €
Manufacturers Standard Package
Unit Price without VAT:107,38000 €
Unit Price with VAT:127,78220 €