1485660000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 23,79056 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 5,80160 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 5,80160 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 5,80160 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 5,80160 €
Datasheet
Image for 1485660000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1485660000

DigiKey Part Number
1485660000-ND
Manufacturer
Manufacturer Product Number
1485660000
Description
TERM BLOCK PLUG 16POS 5.08MM
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Obsolete
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 120°C
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
16
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - TOP Clamp
Wire Strip Length
13mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
15A
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage - IEC
400 V
Insulation Height
0.480" (12.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1500960000Weidmüller01500960000-ND23,79056 €Direct
ELFF16130Amphenol PCD Shenzhen0ELFF16130-ND5,80160 €Similar
ELFF16140Amphenol PCD Shenzhen0ELFF16140-ND5,80160 €Similar
ELFF16230Amphenol PCD Shenzhen0ELFF16230-ND5,80160 €Similar
ELFF16240Amphenol PCD Shenzhen0ELFF16240-ND5,80160 €Similar
Obsolete
This product is no longer manufactured. View Substitutes