
1484820200 | |
|---|---|
DigiKey Part Number | 281-1484820200-ND |
Manufacturer | |
Manufacturer Product Number | 1484820200 |
Description | SAIL-M12G-12S2.0U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,03000 € | 41,03 € |
| Unit Price without VAT: | 41,03000 € |
|---|---|
| Unit Price with VAT: | 48,82570 € |

