
1482010000 | |
|---|---|
DigiKey Part Number | 281-1482010000-ND |
Manufacturer | |
Manufacturer Product Number | 1482010000 |
Description | KCMA-18-100-1A-1,25VA-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Size / Dimension 2.677" L x 1.638" W (68.00mm x 41.61mm) |
Part Status Active | Height - Seated (Max) 2.539" (64.49mm) |
Frequency Range 50Hz | Termination Style Wire Leads |
Type Non-Invasive (Split Core) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,82000 € | 120,82 € |
| Unit Price without VAT: | 120,82000 € |
|---|---|
| Unit Price with VAT: | 143,77580 € |

