
1477820000 | |
|---|---|
DigiKey Part Number | 281-1477820000-ND |
Manufacturer | |
Manufacturer Product Number | 1477820000 |
Description | HOLE PLUG STAINLESS STEEL SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Stainless Steel Silver |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Weidmüller | Color Silver |
Series | Material Stainless Steel |
Packaging Box | Flange Diameter 0.846" (21.50mm) |
Part Status Active | Panel Thickness 0.846" (21.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 50,32500 € | 1.006,50 € |
| Unit Price without VAT: | 50,32500 € |
|---|---|
| Unit Price with VAT: | 59,88675 € |

