Image for 1476260000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476260000

DigiKey Part Number
1476260000-ND
Manufacturer
Manufacturer Product Number
1476260000
Description
TERM BLOCK PLUG 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
Current - IEC
14A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
10 A
Part Status
Obsolete
Voltage - UL
300 V
Type
Plug Housing for Female Sockets
Wire Gauge or Range - AWG
14-22 AWG
Number of Positions
4
Wire Gauge or Range - mm²
2.5mm²
Positions Per Level
4
Color
Orange
Number of Levels
1
Operating Temperature
-20°C ~ 120°C
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Termination Style
Crimp
Insulation Height
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.