
1474430000 | |
|---|---|
DigiKey Part Number | 281-1474430000-ND |
Manufacturer | |
Manufacturer Product Number | 1474430000 |
Description | SFX-M 11/60 ST SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.43" W x 2.36" L (11.0mm x 60.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Category | Size 0.43" W x 2.36" L (11.0mm x 60.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Silver |
Part Status Active | Material Stainless Steel (SS) |
Type Wire Marker, Cable Tie | Operating Temperature -55°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,01780 € |

