
1474410000 | |
|---|---|
DigiKey Part Number | 281-1474410000-ND |
Manufacturer | |
Manufacturer Product Number | 1474410000 |
Description | CC-M DIA 30 AL SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Silver |
Series | Diameter - Label 1.181" (30.00mm) |
Packaging Bulk | Location Not Noted |
Part Status Active | Material - Body Aluminum |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |

