
1474060000 | |
|---|---|
DigiKey Part Number | 281-1474060000-ND |
Manufacturer | |
Manufacturer Product Number | 1474060000 |
Description | CC-M 85/54 ST SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Stainless Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 2.126" (54.00mm) | |
Width | 3.346" (84.99mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Stainless Steel | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 € | 44,31 € |
| Unit Price without VAT: | 44,31000 € |
|---|---|
| Unit Price with VAT: | 52,72890 € |

