5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473970000

DigiKey Part Number
281-1473970000TR-ND - Tape & Reel (TR)
281-1473970000CT-ND - Cut Tape (CT)
281-1473970000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1473970000
Description
PCB TERMINAL 7.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
14-28 AWG
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Black
Positions Per Level
5
Operating Temperature
-50°C ~ 120°C
Pitch
0.295" (7.50mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3202,21206 €707,86 €
Manufacturers Standard Package
Unit Price without VAT:2,21206 €
Unit Price with VAT:2,63235 €