
1473760000 | |
|---|---|
DigiKey Part Number | 281-1473760000-ND |
Manufacturer | |
Manufacturer Product Number | 1473760000 |
Description | LSF-SMD 5.00/08/135 SN BK RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Surface Mount |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 2,97176 € | 624,07 € |
| Unit Price without VAT: | 2,97176 € |
|---|---|
| Unit Price with VAT: | 3,53639 € |

