
1473690000 | |
|---|---|
DigiKey Part Number | 281-1473690000TR-ND - Tape & Reel (TR) 281-1473690000CT-ND - Cut Tape (CT) 281-1473690000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473690000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,36900 € | 23,69 € |
| 25 | 2,07120 € | 51,78 € |
| 50 | 1,88500 € | 94,25 € |
| 100 | 1,73030 € | 173,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 1,59662 € | 335,29 € |
| 420 | 1,49731 € | 628,87 € |
| 630 | 1,44903 € | 912,89 € |
| 1.050 | 1,39713 € | 1.466,99 € |
| 1.470 | 1,36773 € | 2.010,56 € |
| 2.100 | 1,34021 € | 2.814,44 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

