
1473590000 | |
|---|---|
DigiKey Part Number | 281-6802-2-ND - Tape & Reel (TR) 281-6802-1-ND - Cut Tape (CT) 281-6802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473590000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 14-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -50°C ~ 120°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 9,72800 € | 97,28 € |
| 25 | 8,64800 € | 216,20 € |
| 50 | 8,00040 € | 400,02 € |
| 100 | 7,47990 € | 747,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 6,83741 € | 2.187,97 € |
| 640 | 6,56259 € | 4.200,06 € |
| 960 | 6,43120 € | 6.173,95 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

