
1473580000 | |
|---|---|
DigiKey Part Number | 281-1473580000TR-ND - Tape & Reel (TR) 281-1473580000CT-ND - Cut Tape (CT) 281-1473580000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473580000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-3103/700-000/997-605 | WAGO Corporation | 133 | 2946-2086-3103/700-000/997-605CT-ND | 3,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,66500 € | 26,65 € |
| 25 | 2,33320 € | 58,33 € |
| 50 | 2,12600 € | 106,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,83439 € | 330,19 € |
| 360 | 1,71894 € | 618,82 € |
| 540 | 1,66281 € | 897,92 € |
| 900 | 1,60244 € | 1.442,20 € |
| 1.260 | 1,56821 € | 1.975,94 € |
| 1.800 | 1,53619 € | 2.765,14 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

