



1473550000 | |
|---|---|
DigiKey Part Number | 281-6800-2-ND - Tape & Reel (TR) 281-6800-1-ND - Cut Tape (CT) 281-6800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473550000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473550000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,32900 € | 43,29 € |
| 25 | 3,80760 € | 95,19 € |
| 50 | 3,48760 € | 174,38 € |
| 100 | 3,22610 € | 322,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,83297 € | 906,55 € |
| 640 | 2,69323 € | 1.723,67 € |
| 960 | 2,62605 € | 2.521,01 € |
| 1.600 | 2,55429 € | 4.086,86 € |
| 2.240 | 2,51387 € | 5.631,07 € |
| 3.200 | 2,47619 € | 7.923,81 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

