
1472300000 | |
|---|---|
DigiKey Part Number | 1472300000-ND |
Manufacturer | |
Manufacturer Product Number | 1472300000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.200" (5.08mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 5.08mm Pitch Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,08520 € | 54,26 € |
| Unit Price without VAT: | 1,08520 € |
|---|---|
| Unit Price with VAT: | 1,29139 € |

