Parametric Equivalent

1470390000 | |
|---|---|
DigiKey Part Number | 281-1470390000-ND |
Manufacturer | |
Manufacturer Product Number | 1470390000 |
Description | LMF 5.00/05/180 3.5SN BK BX SO |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVST255-5-V | Altech Corporation | 0 | 1920-MVST255-5-V-ND | 1,59780 € | Parametric Equivalent |

