
1467930000 | |
|---|---|
DigiKey Part Number | 1467930000-ND |
Manufacturer | |
Manufacturer Product Number | 1467930000 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation S |
Manufacturer Weidmüller | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| 10 | 10,10600 € | 101,06 € |
| 25 | 9,47280 € | 236,82 € |
| 50 | 9,02080 € | 451,04 € |
| 100 | 8,59030 € | 859,03 € |
| 250 | 8,05288 € | 2.013,22 € |
| 500 | 7,66890 € | 3.834,45 € |
| 1.000 | 7,30331 € | 7.303,31 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,14910 € |

