Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1464040000 | |
|---|---|
DigiKey Part Number | 281-1464040000-ND |
Manufacturer | |
Manufacturer Product Number | 1464040000 |
Description | BLF 5.08HC/02/180 SN BK BX PRT |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Obsolete | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Push Button Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.559" (14.20mm) |
Voltage - IEC 400 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1436280000 | Weidmüller | 0 | 281-1436280000-ND | 2,01217 € | Parametric Equivalent |
| 2483860000 | Weidmüller | 0 | 281-2483860000-ND | 1,83544 € | Parametric Equivalent |
| 2634670000 | Weidmüller | 0 | 281-2634670000-ND | 1,83472 € | Parametric Equivalent |
| 2941080000 | Weidmüller | 0 | 281-2941080000-ND | 2,90000 € | Parametric Equivalent |

