
1462170010 | |
|---|---|
DigiKey Part Number | 281-1462170010-ND |
Manufacturer | |
Manufacturer Product Number | 1462170010 |
Description | PAC-S1500-SD25-V0-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1500 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 25, 40 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,31000 € | 240,31 € |
| Unit Price without VAT: | 240,31000 € |
|---|---|
| Unit Price with VAT: | 285,96890 € |

