
1462040080 | |
|---|---|
DigiKey Part Number | 281-1462040080-ND |
Manufacturer | |
Manufacturer Product Number | 1462040080 |
Description | PAC-S1500-HE20-V0-8M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1500 Series 26.25' (8.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 40 |
Part Status Active | Length 26.25' (8.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,00000 € | 299,00 € |
| Unit Price without VAT: | 299,00000 € |
|---|---|
| Unit Price with VAT: | 355,81000 € |

