
1461100000 | |
|---|---|
DigiKey Part Number | 1461100000-ND |
Manufacturer | |
Manufacturer Product Number | 1461100000 |
Description | CABLE GLAND 30-38MM M50 POLYAMID |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50 Multiple |
Datasheet | Datasheet |
Category | Thread Size M50 |
Manufacturer Weidmüller | Thread Length 0.709" (18.01mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bulk | Includes Seal |
Part Status Obsolete | Color Multiple |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.181" (30.00mm) | Operating Temperature -40°C ~ 80°C |
Outside Cable Diameter (Max) 1.496" (38.00mm) | Base Product Number |

