8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456610000

DigiKey Part Number
1456610000-ND
Manufacturer
Manufacturer Product Number
1456610000
Description
RSMS-8 24V+ 1CO S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
8
Manufacturer
Weidmüller
Features
LED, Relays
Series
Voltage - Rated
250VAC, 24VDC
Packaging
Bulk
Current Rating (Per Contact)
7.1 A
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
2.402" (61.00mm)
Control Side Connection
Terminal Blocks - Screw Connection
Width
3.346" (85.00mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1155,84000 €155,84 €
Manufacturers Standard Package
Unit Price without VAT:155,84000 €
Unit Price with VAT:185,44960 €