
1455700000 | |
|---|---|
DigiKey Part Number | 281-1455700000-ND |
Manufacturer | |
Manufacturer Product Number | 1455700000 |
Description | LSF-SMT 3.81/04/180 3.5SN BK TU |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 12 A |

