
1453710200 | |
|---|---|
DigiKey Part Number | 281-1453710200-ND |
Manufacturer | |
Manufacturer Product Number | 1453710200 |
Description | IE-C5DS4VG0200A70MSS-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Length 65.62' (20.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,58000 € | 129,58 € |
| Unit Price without VAT: | 129,58000 € |
|---|---|
| Unit Price with VAT: | 154,20020 € |

