
1452700000 | |
|---|---|
DigiKey Part Number | 281-1452700000-ND |
Manufacturer | |
Manufacturer Product Number | 1452700000 |
Description | TERM BLOCK PLUG 9POS 7.50MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Last Time Buy | Color Green |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 9 | Features Retention Latches |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.5 |
Pitch 0.295" (7.50mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 18.5A | Insulation Height 0.600" (15.24mm) |
Voltage - IEC 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,93100 € | 277,24 € |
| Unit Price without VAT: | 6,93100 € |
|---|---|
| Unit Price with VAT: | 8,24789 € |

