
1440810050 | |
|---|---|
DigiKey Part Number | 281-1440810050-ND |
Manufacturer | |
Manufacturer Product Number | 1440810050 |
Description | PAC-HD15M-F-V0-5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,40000 € | 106,40 € |
| Unit Price without VAT: | 106,40000 € |
|---|---|
| Unit Price with VAT: | 126,61600 € |

