
1440810030 | |
|---|---|
DigiKey Part Number | 281-1440810030-ND |
Manufacturer | |
Manufacturer Product Number | 1440810030 |
Description | PAC-HD15M-F-V0-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,56000 € | 90,56 € |
| Unit Price without VAT: | 90,56000 € |
|---|---|
| Unit Price with VAT: | 107,76640 € |

