
1440740020 | |
|---|---|
DigiKey Part Number | 281-1440740020-ND |
Manufacturer | |
Manufacturer Product Number | 1440740020 |
Description | PAC-HD15M-HD15M-V0-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Box | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,89000 € | 110,89 € |
| Unit Price without VAT: | 110,89000 € |
|---|---|
| Unit Price with VAT: | 131,95910 € |

