Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1440180000 | |
|---|---|
DigiKey Part Number | 281-1440180000-ND |
Manufacturer | |
Manufacturer Product Number | 1440180000 |
Description | LSF-SMT 5.00/05/180 3.5SN BK SO |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1440190000 | Weidmüller | 0 | 281-1440190000-ND | 1,87818 € | Parametric Equivalent |
| 1440220000 | Weidmüller | 0 | 281-1440220000-ND | 1,83000 € | Parametric Equivalent |
| 1440230000 | Weidmüller | 0 | 281-1440230000-ND | 1,83000 € | Parametric Equivalent |
| 1440240000 | Weidmüller | 0 | 281-1440240000-ND | 1,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 1,87818 € | 41,32 € |
| Unit Price without VAT: | 1,87818 € |
|---|---|
| Unit Price with VAT: | 2,23503 € |

