
1433980010 | |
|---|---|
DigiKey Part Number | 281-1433980010-ND |
Manufacturer | |
Manufacturer Product Number | 1433980010 |
Description | IE-FM6Z2LO0001MST0ST0-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | 0.11" (2.8mm), 0.22" (5.7mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, GOF, OM1 | |
Ratings | - | |
Bend Radius | 56mm | |
Color - Cable | Orange | |
Color - Connectors | Silver | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,61000 € | 26,61 € |
| Unit Price without VAT: | 26,61000 € |
|---|---|
| Unit Price with VAT: | 31,66590 € |

