Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1433940100

DigiKey Part Number
281-1433940100-ND
Manufacturer
Manufacturer Product Number
1433940100
Description
IE-FM5Z2LO0010MLD0LD0-X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Weidmüller
Length - Overall
32.8' (10.0m)
Packaging
Bulk
Type
Multimode, GOF, OM2
Part Status
Active
Bend Radius
40mm
1st Connector
LC Duplex
Color - Cable
Orange
2nd Connector
LC Duplex
Color - Connectors
Beige
Cable Diameter
0.16" (4.2mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,67000 €49,67 €
Manufacturers Standard Package
Unit Price without VAT:49,67000 €
Unit Price with VAT:59,10730 €