Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1433920000

DigiKey Part Number
281-8137-ND
Manufacturer
Manufacturer Product Number
1433920000
Description
IE-PCB-RJ45-THR-C6-180
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Weidmüller
Ratings
Cat6
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA66), Nylon 6/6
Orientation
Vertical
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,03000 €6,03 €
105,13000 €51,30 €
254,80880 €120,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €