
1433880000 | |
|---|---|
DigiKey Part Number | 281-1433880000-ND |
Manufacturer | |
Manufacturer Product Number | 1433880000 |
Description | TM-I 23 MC SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 0.91" L (4.0mm x 23.0mm) Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Type Wire Marker Carrier, Slip-On |
Manufacturer Weidmüller | Size 0.16" W x 0.91" L (4.0mm x 23.0mm) |
Series | Legend Blank |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,60688 € | 48,55 € |
| Unit Price without VAT: | 0,60688 € |
|---|---|
| Unit Price with VAT: | 0,72219 € |

