
1429910000 | |
|---|---|
DigiKey Part Number | 281-1429910000-ND |
Manufacturer | |
Manufacturer Product Number | 1429910000 |
Description | THM UR20 GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Yellow |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Yellow |
Series | Length 3.543" (89.99mm) |
Packaging Bulk | Width 0.315" (8.00mm) |
Part Status Active | Material - Body Vinyl |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,31000 € | 283,31 € |
| Unit Price without VAT: | 283,31000 € |
|---|---|
| Unit Price with VAT: | 337,13890 € |

