
1428200000 | |
|---|---|
DigiKey Part Number | 281-1428200000-ND |
Manufacturer | |
Manufacturer Product Number | 1428200000 |
Description | SM 36/18-30 K MC NE GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 2.205" (56.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,44250 € | 28,85 € |
| Unit Price without VAT: | 1,44250 € |
|---|---|
| Unit Price with VAT: | 1,71658 € |

