
1427870000 | |
|---|---|
DigiKey Part Number | 281-1427870000-ND |
Manufacturer | |
Manufacturer Product Number | 1427870000 |
Description | TM-I 15 MC NE VI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 0.59" L (4.0mm x 15.0mm) Violet Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.16" W x 0.59" L (4.0mm x 15.0mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Violet |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker Carrier, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,18140 € | 72,56 € |
| Unit Price without VAT: | 0,18140 € |
|---|---|
| Unit Price with VAT: | 0,21587 € |

