
1426550000 | |
|---|---|
DigiKey Part Number | 281-1426550000-ND |
Manufacturer | |
Manufacturer Product Number | 1426550000 |
Description | LMFS 5.08/23/90 3.5SN BK BX |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Last Time Buy | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 23 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,63000 € | 96,30 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |

