Parametric Equivalent

1425750000 | |
|---|---|
DigiKey Part Number | 1425750000-ND |
Manufacturer | |
Manufacturer Product Number | 1425750000 |
Description | LMFS 5.00/21/180 3.5SN BK BX |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 21 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1425240000 | Weidmüller | 0 | 1425240000-ND | 8,58200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,67300 € | 76,73 € |
| Unit Price without VAT: | 7,67300 € |
|---|---|
| Unit Price with VAT: | 9,13087 € |


