
1424970000 | |
|---|---|
DigiKey Part Number | 1424970000-ND |
Manufacturer | |
Manufacturer Product Number | 1424970000 |
Description | LMF 5.00/20/90 3.5SN BK BX |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Last Time Buy | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 20 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 7,97667 € | 119,65 € |
| Unit Price without VAT: | 7,97667 € |
|---|---|
| Unit Price with VAT: | 9,49224 € |

