14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424910000

DigiKey Part Number
1424910000-ND
Manufacturer
Manufacturer Product Number
1424910000
Description
LMF 5.00/14/90 3.5SN BK BX
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Last Time Buy
Features
Interlocking (Side)
Number of Levels
1
Color
Black
Positions Per Level
14
Operating Temperature
-50°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon, Wemid
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
205,64100 €112,82 €
Manufacturers Standard Package
Unit Price without VAT:5,64100 €
Unit Price with VAT:6,71279 €