
1423420000 | |
|---|---|
DigiKey Part Number | 281-1423420000-ND |
Manufacturer | |
Manufacturer Product Number | 1423420000 |
Description | HSS-HF 19.1-38.1EL W10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 2.38" W x 393.70" L (60.50mm x 10.0m); Cable O.D. 0.75" ~ 1.50" (19.1mm ~ 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 2.38" W x 393.70" L (60.50mm x 10.0m); Cable O.D. 0.75" ~ 1.50" (19.1mm ~ 38.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,10000 € | 258,10 € |
| Unit Price without VAT: | 258,10000 € |
|---|---|
| Unit Price with VAT: | 307,13900 € |

