
1422800000 | |
|---|---|
DigiKey Part Number | 1422800000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1422800000 |
Description | CONN SOCKET 20-22AWG GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,13608 € | 5.680,40 € |
| Unit Price without VAT: | 1,13608 € |
|---|---|
| Unit Price with VAT: | 1,35194 € |










