
1421900000 | |
|---|---|
DigiKey Part Number | 1421900000-ND |
Manufacturer | |
Manufacturer Product Number | 1421900000 |
Description | CONN SCK 24-26AWG TIN CRMP 250PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86048 € | 215,12 € |
| Unit Price without VAT: | 0,86048 € |
|---|---|
| Unit Price with VAT: | 1,02397 € |










