
2784130000 | |
|---|---|
DigiKey Part Number | 281-2784130000-ND |
Manufacturer | |
Manufacturer Product Number | 2784130000 |
Description | HDC-C-HE-BM0.3KO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,64500 € | 366,45 € |
| Unit Price without VAT: | 36,64500 € |
|---|---|
| Unit Price with VAT: | 43,60755 € |

