Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1417420000 | |
|---|---|
DigiKey Part Number | 281-1417420000-ND |
Manufacturer | |
Manufacturer Product Number | 1417420000 |
Description | BLZP 5.08HC/04/90 SN OR BX PRT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-4mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Retention Latches (Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 90° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 1.071" (27.20mm) |
Current - UL 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1417370000 | Weidmüller | 0 | 281-1417370000-ND | 3,86456 € | Parametric Equivalent |
| 1417380000 | Weidmüller | 0 | 281-1417380000-ND | 3,86456 € | Parametric Equivalent |
| 1417410000 | Weidmüller | 0 | 281-1417410000-ND | 3,86456 € | Parametric Equivalent |
| 1417430000 | Weidmüller | 0 | 281-1417430000-ND | 3,86456 € | Parametric Equivalent |
| 1417440000 | Weidmüller | 0 | 281-1417440000-ND | 3,86456 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,86456 € | 347,81 € |
| Unit Price without VAT: | 3,86456 € |
|---|---|
| Unit Price with VAT: | 4,59883 € |

