
1411220000 | |
|---|---|
DigiKey Part Number | 281-1411220000-ND |
Manufacturer | |
Manufacturer Product Number | 1411220000 |
Description | SL 7.62/03/180B 3.2SN BK BX CO |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 18.5A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Current - UL 15 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 3 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |

