
1411060000 | |
|---|---|
DigiKey Part Number | 1411060000-ND |
Manufacturer | |
Manufacturer Product Number | 1411060000 |
Description | END PLATE 23MM WIDE ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 3.402" L x 0.906" W x 1.701" H (86.40mm x 23.00mm x 43.20mm) Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 3.402" L x 0.906" W x 1.701" H (86.40mm x 23.00mm x 43.20mm) | |
Color | Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,53450 € | 30,69 € |
| Unit Price without VAT: | 1,53450 € |
|---|---|
| Unit Price with VAT: | 1,82606 € |

