
1409210000 | |
|---|---|
DigiKey Part Number | 281-1409210000-ND |
Manufacturer | |
Manufacturer Product Number | 1409210000 |
Description | SL-SMT 5.00HC/06/90LF 3.2AU BK B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 6 | Features Flange, Solder Retention |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.319" (8.10mm) |
Current - IEC 27.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 4,07214 € | 171,03 € |
| Unit Price without VAT: | 4,07214 € |
|---|---|
| Unit Price with VAT: | 4,84585 € |

