Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1409050000 | |
|---|---|
DigiKey Part Number | 281-1409050000-ND |
Manufacturer | |
Manufacturer Product Number | 1409050000 |
Description | BLZP 5.08HC/05/180 SN BK BX PRT |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-4mm² |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.632" (16.05mm) |
Current - UL 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1275570000 | Weidmüller | 0 | 281-1275570000-ND | 4,07625 € | Parametric Equivalent |
| 1454620000 | Weidmüller | 0 | 281-1454620000-ND | 6,03722 € | Parametric Equivalent |
| 2004180000 | Weidmüller | 0 | 281-2004180000-ND | 4,08750 € | Parametric Equivalent |
| 2455880000 | Weidmüller | 0 | 281-2455880000-ND | 4,08750 € | Parametric Equivalent |
| 2503400000 | Weidmüller | 0 | 281-2503400000-ND | 4,24264 € | Parametric Equivalent |

